
CAB-GIG-PRO-1FT | |
|---|---|
DigiKey Part Number | 3426-CAB-GIG-PRO-1FT-ND |
Manufacturer | |
Manufacturer Product Number | CAB-GIG-PRO-1FT |
Description | Gigabit + POE USBC 1ft Cable |
Customer Reference | |
Detailed Description | Cable C Male to C Male, Right Angle 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,91000 € | 25,91 € |
| Unit Price without VAT: | 25,91000 € |
|---|---|
| Unit Price with VAT: | 30,83290 € |







