New at DigiKey
6370
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6370

DigiKey Part Number
1528-6370-ND
Manufacturer
Manufacturer Product Number
6370
Description
SLIM RIGHT ANGLE USB C TO USB C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable C Male to C Male, Right Angle 0.33' (100.0mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,00000 €6,00 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €