TNY378GN-TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 53.046
Unit Price: 1,45000 €
Datasheet
Converter Offline Flyback Topology 132kHz ~ 264kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY378GN-TL

DigiKey Part Number
TNY378GN-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNY378GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz ~ 264kHz SMD-8C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz ~ 264kHz
Manufacturer
Power Integrations
Power (Watts)
28 W
Series
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Control Features
EN
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8C
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY280GN-TLPower Integrations53.046596-TNY280GN-TLCT-ND1,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes