Converter Offline Flyback Topology 132kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY280GN-TL

DigiKey Part Number
596-TNY280GN-TLTR-ND - Tape & Reel (TR)
596-TNY280GN-TLCT-ND - Cut Tape (CT)
596-TNY280GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY280GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
36.5 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8C
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
1001,19840 €119,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,05983 €1.059,83 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €