
RDK-83 | |
|---|---|
DigiKey Part Number | 596-1128-ND |
Manufacturer | |
Manufacturer Product Number | RDK-83 |
Description | EVAL BOARD LNK562 LNK563 LNK564 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK562, LNK563, LNK564 LinkSwitch®-LP 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 7.7V |
Manufacturer Power Integrations | Current - Output 210mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 66kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s), Accessories |
Outputs and Type 1 Isolated Output | Utilized IC / Part LNK562, LNK563, LNK564 |
Power - Output 1.6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,16000 € | 98,16 € |
| Unit Price without VAT: | 98,16000 € |
|---|---|
| Unit Price with VAT: | 116,81040 € |





