
LNK562DG-TL | |
|---|---|
DigiKey Part Number | 596-LNK562DG-TLTR-ND - Tape & Reel (TR) 596-LNK562DG-TLCT-ND - Cut Tape (CT) 596-LNK562DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK562DG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 70% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Power (Watts) 1.9 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package SO-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 100 | 0,51930 € | 51,93 € |
| 1.000 | 0,48113 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44195 € | 1.104,88 € |
| 12.500 | 0,37736 € | 4.717,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


