
RDK-201 | |
|---|---|
DigiKey Part Number | 596-1266-ND |
Manufacturer | |
Manufacturer Product Number | RDK-201 |
Description | EVAL BOARD FOR LNK625 |
Customer Reference | |
Detailed Description | LNK625 LinkSwitch®-CV 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 6W | |
Voltage - Output | 5V | |
Current - Output | 1.2A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LNK625 | |
Note | - |



