
LNK626PG | |
|---|---|
DigiKey Part Number | 596-1254-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK626PG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-PDIP-C |
Datasheet | Datasheet |
EDA/CAD Models | LNK626PG Models |
Category | Duty Cycle 54% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 17 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-C |
Voltage - Breakdown 725V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 100 | 0,78190 € | 78,19 € |
| 1.000 | 0,66292 € | 662,92 € |
| 10.000 | 0,57113 € | 5.711,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


