
RDK-194 | |
---|---|
DigiKey Part Number | 596-1308-ND |
Manufacturer | |
Manufacturer Product Number | RDK-194 |
Description | EVAL BOARD FOR LNK406EG |
Customer Reference | |
Detailed Description | LNK406EG LinkSwitch®-PH 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 28V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LNK406EG | |
Note | - |