
RDK-195 | |
|---|---|
DigiKey Part Number | 596-1422-ND |
Manufacturer | |
Manufacturer Product Number | RDK-195 |
Description | EVAL BOARD FOR LNK406EG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK406EG LinkSwitch®-PH 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 28V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LNK406EG | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 € | 84,99 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 101,13810 € |

