Similar

PFS7524L | |
|---|---|
DigiKey Part Number | PFS7524L-ND |
Manufacturer | |
Manufacturer Product Number | PFS7524L |
Description | IC PFC CTRLR CCM 123KHZ ESIP-16G |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16G |
Datasheet | Datasheet |
EDA/CAD Models | PFS7524L Models |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Part Status Last Time Buy | Supplier Device Package eSIP-16G |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS5175F-TL | Power Integrations | 1.800 | 596-PFS5175F-TLCT-ND | 23,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,90377 € | 571,13 € |
| Unit Price without VAT: | 1,90377 € |
|---|---|
| Unit Price with VAT: | 2,26549 € |


