


PFS5175F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5175F-TLTR-ND - Tape & Reel (TR) 596-PFS5175F-TLCT-ND - Cut Tape (CT) 596-PFS5175F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5175F-TL |
Description | PFS5175F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5175F-TL Models |
Category | Voltage - Supply 35V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Part Status Active | Supplier Device Package InSOP-T28F |
Mode Discontinuous Conduction (DCM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44100 € | 34,41 € |
| 25 | 3,17440 € | 79,36 € |
| 100 | 2,88030 € | 288,03 € |
| 250 | 2,74024 € | 685,06 € |
| 500 | 2,65578 € | 1.327,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,00016 € | 5.400,29 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

