
PFS7324L | |
|---|---|
DigiKey Part Number | PFS7324L-ND |
Manufacturer | |
Manufacturer Product Number | PFS7324L |
Description | IC PFC CTRLR CCM ESIP-16G |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) eSIP-16G |
Datasheet | Datasheet |
EDA/CAD Models | PFS7324L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | - | |
Voltage - Supply | 10.2V ~ 13.2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16G | |
Base Product Number |


