Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LYT3316D | |
|---|---|
DigiKey Part Number | LYT3316D-ND |
Manufacturer | |
Manufacturer Product Number | LYT3316D |
Description | IC LED DRIVER OFFL TRIAC 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B |
Datasheet | Datasheet |
EDA/CAD Models | LYT3316D Models |
Category | Voltage - Supply (Max) 132VAC |
Manufacturer Power Integrations | Frequency 40kHz ~ 124kHz |
Series | Dimming Triac |
Packaging Tube | Applications Lighting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Internal Switch(s) Yes | Supplier Device Package 16-SO B |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 85VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LYT3314D-TL | Power Integrations | 0 | LYT3314D-TL-ND | 0,64134 € | Parametric Equivalent |
| LYT3315D-TL | Power Integrations | 0 | LYT3315D-TL-ND | 0,69369 € | Parametric Equivalent |
| LYT3316D-TL | Power Integrations | 0 | 596-1518-2-ND | 0,74604 € | Parametric Equivalent |
| LYT3318D-TL | Power Integrations | 0 | 596-1519-2-ND | 0,81148 € | Parametric Equivalent |


