Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LYT3316D-TL | |
|---|---|
DigiKey Part Number | 596-1518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYT3316D-TL |
Description | IC LED DRIVER OFFL TRIAC 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 132VAC |
Manufacturer Power Integrations | Frequency 40kHz ~ 124kHz |
Series | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Internal Switch(s) Yes | Supplier Device Package 16-SO B |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 85VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LYT3314D | Power Integrations | 0 | LYT3314D-ND | 0,00000 € | Parametric Equivalent |
| LYT3314D-TL | Power Integrations | 0 | LYT3314D-TL-ND | 0,64134 € | Parametric Equivalent |
| LYT3315D | Power Integrations | 0 | LYT3315D-ND | 0,00000 € | Parametric Equivalent |
| LYT3315D-TL | Power Integrations | 0 | LYT3315D-TL-ND | 0,69369 € | Parametric Equivalent |
| LYT3316D | Power Integrations | 0 | LYT3316D-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74604 € | 1.865,10 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |


