


LSR2000C-H005-TL | |
|---|---|
DigiKey Part Number | 596-LSR2000C-H005-TLTR-ND - Tape & Reel (TR) 596-LSR2000C-H005-TLCT-ND - Cut Tape (CT) 596-LSR2000C-H005-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSR2000C-H005-TL |
Description | IC OFFLN SW HALF-BRIDGE INSOP24D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24D |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.8V ~ 27V, 11.04V ~ 27V |
Manufacturer Power Integrations | Frequency - Switching 90kHz, 120kHz, 180kHz, 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 205 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C (TA) |
Voltage - Breakdown 600V | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Topology Half-Bridge | Supplier Device Package InSOP-24D |
Voltage - Start Up 13.7 V | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR2000C-H001-TL | Power Integrations | 1.960 | 596-LSR2000C-H001-TLCT-ND | 1,94000 € | Parametric Equivalent |
| LSR2000C-H003-TL | Power Integrations | 1.994 | 596-LSR2000C-H003-TLCT-ND | 1,94000 € | Parametric Equivalent |
| LSR2000C-H004-TL | Power Integrations | 1.995 | 596-LSR2000C-H004-TLCT-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,31600 € | 32,90 € |
| 100 | 1,17680 € | 117,68 € |
| 250 | 1,11060 € | 277,65 € |
| 500 | 1,07062 € | 535,31 € |
| 1.000 | 1,03773 € | 1.037,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17369 € | 2.347,38 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

