Converter Offline Half-Bridge Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Half-Bridge Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24D
InSOP-24D

LSR2000C-H003-TL

DigiKey Part Number
596-LSR2000C-H003-TLTR-ND - Tape & Reel (TR)
596-LSR2000C-H003-TLCT-ND - Cut Tape (CT)
596-LSR2000C-H003-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSR2000C-H003-TL
Description
IC OFFLN SW HALF-BRIDGE INSOP24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
10.8V ~ 27V, 11.04V ~ 27V
Manufacturer
Power Integrations
Frequency - Switching
90kHz, 120kHz, 180kHz, 240kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
205 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Output Isolation
Isolated
Control Features
Frequency Control, Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Voltage - Breakdown
600V
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Topology
Half-Bridge
Supplier Device Package
InSOP-24D
Voltage - Start Up
13.7 V
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSR2000C-H001-TLPower Integrations1.960596-LSR2000C-H001-TLCT-ND1,94000 €Parametric Equivalent
LSR2000C-H004-TLPower Integrations1.995596-LSR2000C-H004-TLCT-ND1,94000 €Parametric Equivalent
LSR2000C-H005-TLPower Integrations1.965596-LSR2000C-H005-TLCT-ND1,94000 €Parametric Equivalent
In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,44300 €14,43 €
251,31600 €32,90 €
1001,17680 €117,68 €
2501,11060 €277,65 €
5001,07062 €535,31 €
1.0001,03773 €1.037,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,17369 €2.347,38 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €