


LSR2000C-H004-TL | |
|---|---|
DigiKey Part Number | 596-LSR2000C-H004-TLTR-ND - Tape & Reel (TR) 596-LSR2000C-H004-TLCT-ND - Cut Tape (CT) 596-LSR2000C-H004-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSR2000C-H004-TL |
Description | IC OFFLN SW HALF-BRIDGE INSOP24D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 90kHz, 120kHz, 180kHz, 240kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 13.7 V | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 27V, 11.04V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | 90kHz, 120kHz, 180kHz, 240kHz | |
Power (Watts) | 205 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44900 € | 14,49 € |
| 25 | 1,32200 € | 33,05 € |
| 100 | 1,18220 € | 118,22 € |
| 250 | 1,11564 € | 278,91 € |
| 500 | 1,07550 € | 537,75 € |
| 1.000 | 1,04245 € | 1.042,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17903 € | 2.358,06 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

