Similar



LNK354GN | |
|---|---|
DigiKey Part Number | LNK354GN-ND |
Manufacturer | |
Manufacturer Product Number | LNK354GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200kHz SMD-8B |
Datasheet | Datasheet |
Category | Duty Cycle 63% |
Manufacturer Power Integrations | Frequency - Switching 200kHz |
Series | Power (Watts) 5 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK3202G-TL | Power Integrations | 1.080 | 596-LNK3202G-TLCT-ND | 0,58000 € | Similar |


