
LNK3202G-TL | |
|---|---|
DigiKey Part Number | 596-LNK3202G-TLTR-ND - Tape & Reel (TR) 596-LNK3202G-TLCT-ND - Cut Tape (CT) 596-LNK3202G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3202G-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case 8-SMD (7 Leads), Gull Wing |
Output Isolation Non-Isolated | Supplier Device Package SMD-8C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 725V | Base Product Number |
Topology Buck, Buck-Boost, Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 100 | 0,47930 € | 47,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40795 € | 407,95 € |
| 10.000 | 0,34676 € | 3.467,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

