


INN3647C-H606-TL | |
---|---|
DigiKey Part Number | 596-INN3647C-H606-TLTR-ND - Tape & Reel (TR) 596-INN3647C-H606-TLCT-ND - Cut Tape (CT) 596-INN3647C-H606-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3647C-H606-TL |
Description | 1700 V 45 W (85-670 V AC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 45kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 45kHz | |
Power (Watts) | 45 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,11000 € | 8,11 € |
100 | 6,70220 € | 670,22 € |
1.000 | 5,70394 € | 5.703,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 5,70394 € | 11.407,88 € |
Unit Price without VAT: | 8,11000 € |
---|---|
Unit Price with VAT: | 9,65090 € |