New Product
INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3629C-H606-TL

DigiKey Part Number
596-INN3629C-H606-TLTR-ND - Tape & Reel (TR)
596-INN3629C-H606-TLCT-ND - Cut Tape (CT)
596-INN3629C-H606-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3629C-H606-TL
Description
75 W (85-580 VAC)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Forward, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
1250V
Topology
Forward, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85VAC ~ 580VAC
Duty Cycle
-
Frequency - Switching
25kHz ~ 95kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,05800 €40,58 €
253,74920 €93,73 €
1003,40990 €340,99 €
2503,24820 €812,05 €
5003,15072 €1.575,36 €
1.0003,07049 €3.070,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,57574 €7.151,48 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €