
INN3626C-H606-TL | |
|---|---|
DigiKey Part Number | 596-INN3626C-H606-TLTR-ND - Tape & Reel (TR) 596-INN3626C-H606-TLCT-ND - Cut Tape (CT) 596-INN3626C-H606-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3626C-H606-TL |
Description | INNOSWITCH3-EP 1250V 40W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1250V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85VAC ~ 285VAC | |
Duty Cycle | - | |
Frequency - Switching | 70kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,01880 € | 50,47 € |
| 100 | 1,81840 € | 181,84 € |
| 250 | 1,72280 € | 430,70 € |
| 500 | 1,66518 € | 832,59 € |
| 1.000 | 1,61772 € | 1.617,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57867 € | 3.157,34 € |
| 4.000 | 1,54654 € | 6.186,16 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


