Similar

DPA423SN-TL | |
|---|---|
DigiKey Part Number | 596-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPA423SN-TL |
Description | IC REG CONV POE TELECM 1OUT SPAK |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output S-PAK |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Power Integrations | Voltage - Output 220V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SPAK-6 (6 Leads + Tab) |
Applications Converter, Power Over Ethernet and Telecom Applications | Supplier Device Package S-PAK |
Voltage - Input 16V ~ 75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPA423R-TL | Power Integrations | 1.231 | 596-DPA423R-TLCT-ND | 2,19000 € | Similar |





