
DPA423GN-TL | |
|---|---|
DigiKey Part Number | 596-DPA423GN-TLTR-ND - Tape & Reel (TR) 596-DPA423GN-TLCT-ND - Cut Tape (CT) 596-DPA423GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPA423GN-TL |
Description | IC REG CONV POE TELECM 1OUT 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Power Integrations | Voltage - Output 220V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Gull Wing |
Applications Converter, Power Over Ethernet and Telecom Applications | Supplier Device Package 8-SMD |
Voltage - Input 16V ~ 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 100 | 1,34280 € | 134,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13887 € | 1.138,87 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |





