DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA423G-TL

DigiKey Part Number
DPA423G-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPA423G-TL
Description
IC REG CONV POE TELECM 1OUT 8SMD
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Power Integrations
Voltage - Output
220V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-SMD, Gull Wing
Applications
Converter, Power Over Ethernet and Telecom Applications
Supplier Device Package
8-SMD
Voltage - Input
16V ~ 75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,20445 €1.204,45 €
2.0001,12139 €2.242,78 €
5.0001,07985 €5.399,25 €
Manufacturers Standard Package
Unit Price without VAT:1,20445 €
Unit Price with VAT:1,43330 €