DPA422GN-TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 5.192
Unit Price: 1,62000 €
Datasheet
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA422GN-TL

DigiKey Part Number
596-1139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPA422GN-TL
Description
IC REG CONV POE TELECM 1OUT 8SMD
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Power Integrations
Voltage - Output
220V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SMD, Gull Wing
Applications
Converter, Power Over Ethernet and Telecom Applications
Supplier Device Package
8-SMD
Voltage - Input
16V ~ 75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPA423GN-TLPower Integrations5.192596-DPA423GN-TLCT-ND1,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types