


DAK-16A | |
|---|---|
DigiKey Part Number | 596-1001-ND |
Manufacturer | |
Manufacturer Product Number | DAK-16A |
Description | EVAL BOARD LNK500 LNK501 LNK520 |
Customer Reference | |
Detailed Description | LNK500, LNK501, LNK520 LinkSwitch® 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer Power Integrations | Current - Output 500mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 42kHz |
Main Purpose AC/DC, Primary Side | Contents Unpopulated (Bare) Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LNK500, LNK501, LNK520 |
Power - Output 2.75W |



