


LNK501GN-TL | |
|---|---|
DigiKey Part Number | 596-LNK501GN-TLTR-ND - Tape & Reel (TR) 596-LNK501GN-TLCT-ND - Cut Tape (CT) 596-LNK501GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK501GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 30kHz ~ 42kHz SMD-8B |
Datasheet | Datasheet |
Category | Duty Cycle 77% |
Manufacturer Power Integrations | Frequency - Switching 30kHz ~ 42kHz |
Series | Power (Watts) 5.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 100 | 0,71900 € | 71,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61193 € | 611,93 € |
| 10.000 | 0,49295 € | 4.929,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

