High-Side, Low-Side Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SP0635V2M1-33

DigiKey Part Number
1810-1020-ND
Manufacturer
Manufacturer Product Number
1SP0635V2M1-33
Description
IC GATE DRVR HI/LOW SIDE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
14.5V ~ 15.5V
Manufacturer
Power Integrations
Current - Peak Output (Source, Sink)
35A, 35A
Series
High Side Voltage - Max (Bootstrap)
3300 V
Packaging
Bulk
Rise / Fall Time (Typ)
9ns, 30ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side, Low-Side
Package / Case
Module
Channel Type
Single
Supplier Device Package
Module
Number of Drivers
1
Base Product Number
Gate Type
IGBT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1280,53000 €280,53 €
10271,89900 €2.718,99 €
Unit Price without VAT:280,53000 €
Unit Price with VAT:333,83070 €