
1SP0635D2S1-33 | |
|---|---|
DigiKey Part Number | 1810-1016-ND |
Manufacturer | |
Manufacturer Product Number | 1SP0635D2S1-33 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Category | Voltage - Supply 14.5V ~ 15.5V |
Manufacturer Power Integrations | Current - Peak Output (Source, Sink) 35A, 35A |
Series | High Side Voltage - Max (Bootstrap) 3300 V |
Packaging Bulk | Rise / Fall Time (Typ) 9ns, 30ns |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side, Low-Side | Package / Case Module |
Channel Type Single | Supplier Device Package Module |
Number of Drivers 1 | Base Product Number |
Gate Type IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,57000 € | 121,57 € |
| 10 | 117,82300 € | 1.178,23 € |
| 40 | 109,03275 € | 4.361,31 € |
| Unit Price without VAT: | 121,57000 € |
|---|---|
| Unit Price with VAT: | 144,66830 € |


