
NV34C02MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV34C02MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV34C02MUW3VTBGCT-ND - Cut Tape (CT) 488-NV34C02MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV34C02MUW3VTBG |
Description | IC EEPROM 2KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,41480 € | 20,74 € |
| 100 | 0,40590 € | 40,59 € |
| 250 | 0,39408 € | 98,52 € |
| 500 | 0,38504 € | 192,52 € |
| 1.000 | 0,37600 € | 376,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28938 € | 868,14 € |
| 6.000 | 0,28225 € | 1.693,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

