
CS3101A-14S-4P(025) | |
|---|---|
DigiKey Part Number | ACS3101A-14S-4P(025)-ND |
Manufacturer | |
Manufacturer Product Number | CS3101A-14S-4P(025) |
Description | CONN RCPT MALE 1P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-4 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |




