
97-3057-1007(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1007(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007(621) |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 10,15200 € | 101,52 € |
| 25 | 9,51640 € | 237,91 € |
| 50 | 9,06180 € | 453,09 € |
| 100 | 8,62940 € | 862,94 € |
| 250 | 8,08952 € | 2.022,38 € |
| 500 | 7,70378 € | 3.851,89 € |
| 1.000 | 7,33658 € | 7.336,58 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |





















