97-3101A-14S-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-14S-5S(946)

DigiKey Part Number
97-3101A-14S-5S(946)-ND
Manufacturer
Manufacturer Product Number
97-3101A-14S-5S(946)
Description
CONN RCPT FMALE 5P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,35000 €32,35 €
1027,49200 €274,92 €
2525,77080 €644,27 €
5024,54140 €1.227,07 €
10023,37100 €2.337,10 €
25021,90976 €5.477,44 €
Manufacturers Standard Package
Unit Price without VAT:32,35000 €
Unit Price with VAT:38,49650 €