
EMP-4-5# | |
|---|---|
DigiKey Part Number | 501-EMP-4-5#-ND |
Manufacturer | |
Manufacturer Product Number | EMP-4-5# |
Description | PIN TIP PLUG PATCH CORD (GREEN) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) To Test Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Banana to Pin Tip | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | 4.0" (101.60mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,35583 € | 248,54 € |
| Unit Price without VAT: | 10,35583 € |
|---|---|
| Unit Price with VAT: | 12,32344 € |


