
EMHB-36-5# | |
|---|---|
DigiKey Part Number | EMHB-36-5#-ND |
Manufacturer | |
Manufacturer Product Number | EMHB-36-5# |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Green | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 19,78500 € | 474,84 € |
| Unit Price without VAT: | 19,78500 € |
|---|---|
| Unit Price with VAT: | 23,54415 € |








