Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB-36-4#

DigiKey Part Number
EMHB-36-4#-ND
Manufacturer
Manufacturer Product Number
EMHB-36-4#
Description
TEST LEAD BANANA TO BANANA 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 36"
In-Stock: 30
Unit Price: 16,99000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 60
Unit Price: 16,99000 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: 20,45708 €
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: 20,45708 €
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 20,45708 €
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: 20,45708 €