
EM6387-ST-T-9# | |
|---|---|
DigiKey Part Number | EM6387-ST-T-9#-ND |
Manufacturer | |
Manufacturer Product Number | EM6387-ST-T-9# |
Description | CONN BANANA JACK TURRET WHITE |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret White |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Obsolete | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581-9 | Pomona Electronics | 2.695 | 501-1087-ND | 2,63000 € | Parametric Equivalent |
| 1581-9# | Pomona Electronics | 0 | 501-1581-9#-ND | 2,76166 € | Parametric Equivalent |
| 2854-9 | Pomona Electronics | 207 | 501-1932-ND | 3,91000 € | Parametric Equivalent |
| 1499-101 | ABBATRON | 0 | 6463-1499-101-ND | 1,32880 € | Parametric Equivalent |
| 9284WTE | E-Z-Hook | 15 | 461-1296-ND | 1,88000 € | Parametric Equivalent |





