1499-101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 2.695
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 2,76166 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 207
Unit Price: 3,91000 €
Datasheet

Parametric Equivalent


E-Z-Hook
In Stock: 15
Unit Price: 1,88000 €
Datasheet
New at DigiKey
Image for 1499-101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1499-101

DigiKey Part Number
6463-1499-101-ND
Manufacturer
Manufacturer Product Number
1499-101
Description
BAN JK 1499-101 W/NUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
ABBATRON
Termination
Turret
Packaging
Bag
Insulation
Mating End Insulated
Part Status
Active
Color
White
Type
Banana Jack
Contact Finish
Tin
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polyamide (PA), Nylon
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1581-9Pomona Electronics2.695501-1087-ND2,63000 €Parametric Equivalent
1581-9#Pomona Electronics0501-1581-9#-ND2,76166 €Parametric Equivalent
2854-9Pomona Electronics207501-1932-ND3,91000 €Parametric Equivalent
9284WTEE-Z-Hook15461-1296-ND1,88000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,32880 €132,88 €
Unit Price without VAT:1,32880 €
Unit Price with VAT:1,58127 €