
EM6387-ST-T-8# | |
|---|---|
DigiKey Part Number | EM6387-ST-T-8#-ND |
Manufacturer | |
Manufacturer Product Number | EM6387-ST-T-8# |
Description | CONN BANANA JACK TURRET GRAY |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Gray |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Obsolete | Color Gray |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |




