


2854-8 | |
|---|---|
DigiKey Part Number | 501-1931-ND |
Manufacturer | |
Manufacturer Product Number | 2854-8 |
Description | CONN BANANA JACK TURRET GRAY |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Gray | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |



