EM3542-1# is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 48
Unit Price: 4,99000 €
Tip Jack Connector Standard Tip Threaded and Turret Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip Jack Connector Standard Tip Threaded and Turret Brown
Who is Pomona Electronics?

EM3542-1#

DigiKey Part Number
EM3542-1#-ND
Manufacturer
Manufacturer Product Number
EM3542-1#
Description
CONN TIP JACK THRD BROWN
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret Brown
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Threaded and Turret
Insulation
Mating End Insulated
Features
-
Color
Brown
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polycarbonate (PC)
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes