Image for 975454705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

975454705

DigiKey Part Number
975454705-ND
Manufacturer
Manufacturer Product Number
975454705
Description
CONN TIP JACK THRD BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret Brown
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded and Turret
Manufacturer
Altech Corporation
Insulation
Mating End Insulated
Packaging
Bulk
Color
Brown
Part Status
Active
Contact Finish
Gold
Type
Tip Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
-15°C ~ 70°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,93000 €4,93 €
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €