Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM2BC-MG-48#

DigiKey Part Number
EM2BC-MG-48#-ND
Manufacturer
Manufacturer Product Number
EM2BC-MG-48#
Description
TEST LEAD BANANA TO GATOR 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Miniature Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 45VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Alligator Clip, Insulated (2)
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Cable, Gray, Black and Red Leads
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
RG-58C/U, 20 AWG
Configuration
Banana to Alligator
Voltage - Rated
45VAC
1st Connector
Miniature Banana Plug, Double, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO GATOR 36"
In-Stock: 0
Unit Price: 28,89000 €
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price: 45,37750 €