


2BC-MG-36 | |
|---|---|
DigiKey Part Number | 2BC-MG-36-ND |
Manufacturer | |
Manufacturer Product Number | 2BC-MG-36 |
Description | TEST LEAD BANANA TO GATOR 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Miniature Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 45VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Miniature Banana Plug, Double, Stackable | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Gray, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U, 20 AWG | |
Voltage - Rated | 45VAC | |
Ratings | - | |
Current Rating (Amps) | 5A |



