Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM1326-A-120#

DigiKey Part Number
EM1326-A-120#-ND
Manufacturer
Manufacturer Product Number
EM1326-A-120#
Description
TEST LEAD BANANA TO WIRE 120"
Customer Reference
Detailed Description
120.0" (3048.00mm) Banana Plug, Double, Stackable To Wire Leads Patch Cord 300VAC, 424VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Wire Leads
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Wire Leads
Cable Length
120.0" (3048.00mm)
Type
Patch Cord
Contents
1 Lead, Gray
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
300VAC, 424VDC
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO WIRE LD 60"
In-Stock: 76
Unit Price: 25,04000 €