


1326-A-60 | |
|---|---|
DigiKey Part Number | 501-2177-ND |
Manufacturer | |
Manufacturer Product Number | 1326-A-60 |
Description | TEST LEAD BANANA TO WIRE LD 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Double, Stackable To Wire Leads Patch Cord 300VAC, 424VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Wire Leads | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Wire Leads | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Gray | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 300VAC, 424VDC | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 31,73730 € |












