BNC-C-96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 111
Unit Price: 31,44000 €
Datasheet
Cable Assembly Coaxial BNC to BNC RG-58C 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 96.0" (2.4m) 8.0'
Who is Pomona Electronics?

BNC-C-96

DigiKey Part Number
BNC-C-96-ND
Manufacturer
Manufacturer Product Number
BNC-C-96
Description
COAX CABLE BNC TO BNC 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 96.0" (2.4m) 8.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
96.0" (2.4m) 8.0'
Part Status
Obsolete
Cable Type
RG-58C
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2249-C-96Pomona Electronics111501-1563-ND31,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 10'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 18"
In-Stock: 28
Unit Price: 29,74000 €
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 29,74000 €