BNC-C-180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 104
Unit Price: 39,72000 €
Datasheet
BNC-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC-C
Who is Pomona Electronics?

BNC-C-180

DigiKey Part Number
BNC-C-180-ND
Manufacturer
Manufacturer Product Number
BNC-C-180
Description
COAX CBL BNC TO BNC 15'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
180.0" (4.6m) 15.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 10'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 18"
In-Stock: 36
Unit Price: 28,49000 €
COAX CBL BNC TO BNC 24"
In-Stock: 22
Unit Price: 28,49000 €
COAX CBL BNC TO BNC 20'
In-Stock: 0
Unit Price: